Weidmuller 1925640500 technical specifications.
| Approvals | cULus |
| Current Rating | 4A |
| Material | PVC |
| Mount | Cable |
| Number of Poles | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1925640500 to view detailed technical specifications.
No datasheet is available for this part.