Weidmuller 1925760000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Levels | 3 |
| Number of Positions | 6 |
| RoHS Compliant | No |
| Series | Microbox, Omnimate |
| Terminal Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1925760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.