This 3-pole receptacle plug is rated for 60V and 4A, with a waterproof and dust-tight rating of IP65. It is made of PVC material and has a round wire/cable diameter of 4.3mm. The plug is unshielded and not RoHS compliant. It is designed for free-hanging mounting and is available in black color.
Weidmuller 1927211000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 4A |
| Material | PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1927211000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.