5-position, 1-row PCB plug-in connector with 7.62mm pitch. Features a 40.5A current rating and 600V voltage rating, utilizing copper alloy contacts and nylon insulation. Designed for free-hanging mounting with screw termination, it operates within a -50°C to 125°C temperature range and boasts UL94 V-0 flammability. This RoHS compliant component is CSA and cURus approved, suitable for wire gauges from 8AWG to 24AWG.
Weidmuller 1930190000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 40.5A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1930190000 to view detailed technical specifications.
No datasheet is available for this part.