3-position, 1-level, vertical power connector with 7.62mm pitch. Features a 300V voltage rating and 35A current rating, with a maximum operating temperature of 130°C. Constructed with a copper alloy contact material and nylon insulation, it offers UL94 V-0 flammability rating and IP20 protection. Termination is via solder, suitable for through-hole mounting.
Weidmuller 1930610000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 40.5A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.3inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1930610000 to view detailed technical specifications.
No datasheet is available for this part.