Vertical, through-hole mounted male connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features 2 positions with a 0.3-inch pitch, 1 level, and 1 row. Rated for 41A current and 300V voltage, with a maximum operating temperature of 130°C. Constructed with a copper alloy contact material and nylon insulation, boasting UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1930710000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 40.5A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate SV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1930710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.