3-position, 1-row power connector with 7.62mm pitch. Features 3 terminals and 1 port, designed for through-hole mounting with solder termination. Offers a 300V voltage rating and 40.5A current capacity, with a 35A current rating. Constructed with a copper alloy contact material and nylon insulation, it operates between -50°C and 130°C and boasts a UL94 V-0 flammability rating.
Weidmuller 1931380000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 40.5A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate SV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1931380000 to view detailed technical specifications.
No datasheet is available for this part.