
Weidmuller 19322 technical specifications.
| Gender | Female |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 19322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.