Weidmuller 1935130000 technical specifications.
| Package/Case | Metal |
| Height | 5mm |
| Length | 255mm |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1935130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.