Weidmuller 1936760000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Yellow |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 40.4mm |
| Housing Color | Green |
| Length | 63.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Thickness | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate Power WGK |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 12.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1936760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.