Weidmuller 1938090500 technical specifications.
| Approvals | cURus |
| Current Rating | 4A |
| Material | PUR, TPE |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1938090500 to view detailed technical specifications.
No datasheet is available for this part.