5-position, 1-level, general terminal block with 3.81mm pitch. Features screw termination and cable mounting with a right-angle orientation. Rated for 10A and 300V, with a maximum operating temperature of 120°C and a minimum of -50°C. Constructed with a copper alloy contact material and nylon insulation, it boasts UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and cURus.
Weidmuller 1939860000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1939860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.