PCB plug-in connector, female plug with 13 poles and 13 positions. Features a 3.81mm pitch, 10A current rating, and 300V voltage rating. Constructed with a copper alloy contact material and nylon insulation, it operates within a temperature range of -50°C to 120°C. This free-hanging terminal block offers screw termination and is rated UL94 V-0 for flammability.
Weidmuller 1940840000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1940840000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.