Weidmuller 1942860000 technical specifications.
| Terminal Pitch (mm) | 3.81 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 16.64 |
| Product Depth (mm) | 7.1 |
| Product Height (mm) | 9.2 |
| Product Weight (g) | 1.14 |
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1942860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.