
6-position, 1-row, vertical shrouded header for wire-to-board connections. Features 3.81mm pitch, solder termination, and through-hole mounting. Rated for 10A and 300V, with a maximum operating temperature of 120°C. Constructed with copper alloy contacts and nylon insulation, boasting UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and cURus, with RoHS compliance.
Weidmuller 1942880000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1942880000 to view detailed technical specifications.
No datasheet is available for this part.