Weidmuller 1944120000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 5 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1944120000 to view detailed technical specifications.
No datasheet is available for this part.