
10-position, single-row, general-purpose terminal block with 5.08mm pitch. Features screw termination for cable mounting, accepting wire gauges from 12AWG to 30AWG. Rated for 300V and 20A, with a current rating of 13A. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is suitable for free-hanging applications.
Weidmuller 1949100000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1949100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.