This 7-contact terminal block from Weidmuller features a cable mount design with a straight body orientation and a terminal pitch of 5.08mm. It has a maximum operating temperature range of -50°C to 100°C and can handle a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block is terminated using screws and has a product length of 45.36mm, a product depth of 27.2mm, and a product height of 14.1mm.
Weidmuller 1950090000 technical specifications.
| Terminal Pitch (mm) | 5.08 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 45.36 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 14.1 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1950090000 to view detailed technical specifications.
No datasheet is available for this part.