Weidmuller 1950280000 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1950280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.