Weidmuller 1950590000 technical specifications.
| Color | Black |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage | 800V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1950590000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.