
2-position, right-angle cable mount terminal block with 5mm pitch. Features 2 circuits and 2 contacts, rated for 20A and 300V. Constructed with a copper alloy contact material and an orange housing, it operates within a -50°C to 100°C temperature range and meets UL94 V-0 flammability standards. Suitable for wire gauges from 12AWG to 30AWG, this general terminal block is CSA and UR approved.
Weidmuller 1954490000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1954490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.