
Eight-position, single-row terminal block with 5mm pitch, designed for cable mounting. Features screw termination with copper alloy contacts plated in tin, rated for 300V and 19A maximum current. This free-hanging connector is UL94 V-0 flammability rated and includes CSA and UR approvals. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1955510000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Box |
| Pitch | 0.197inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Omnimate BLZP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1955510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
