General terminal block for cable mounting, featuring 7 positions and 7 poles with a 5mm pitch. This free-hanging connector supports wire gauges from 12AWG to 26AWG and operates at a voltage rating of 300V, with a current rating of 15.5A. Constructed with a copper alloy contact material and tin plating, it boasts a UL94 V-0 flammability rating and is CSA and UR approved.
Weidmuller 1955520000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Box |
| Pitch | 0.197inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Omnimate BLZP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1955520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.