Six-position, single-level terminal block for cable mounting. Features a 5mm pitch and a right-angle orientation. Rated for 300V and 10A, with a maximum current rating of 15.5A. Utilizes screw termination and accepts wire gauges from 12AWG to 26AWG. Contact material is copper alloy with tin plating. Black housing exhibits UL94 V-0 flammability rating.
Weidmuller 1955530000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Box |
| Pitch | 0.197inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Omnimate BLZP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1955530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.