Four-position, single-level terminal block for cable mounting with a 5mm pitch. Features screw termination and a right-angle orientation, rated for 300V and 20A. Constructed with a copper alloy contact material plated in tin, housed in black UL94 V-0 rated plastic. Operates within a temperature range of -50°C to 100°C, accepting wire gauges from 12AWG to 30AWG. Approvals include CSA and UR.
Weidmuller 1955550000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1955550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.