Weidmuller 1955710000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 15.5A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 11 |
| Number of Rows | 1 |
| Package Quantity | 36 |
| Packaging | Box |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1955710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.