Weidmuller 1960250000 technical specifications.
| Number of Rows | 1 |
| Product Weight (g) | 28.86 |
| Type | PC Terminal Block |
| Number of Contacts | 24 |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1960250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.