This 7-contact cable mount terminal block from Weidmuller is designed for use in applications with a maximum operating temperature of 100 degrees Celsius and a maximum current rating of 15 amperes. It features a straight body orientation and a clamp termination method, and is rated for a maximum voltage of 300 volts. The block has a terminal pitch of 5 millimeters and measures 44.8 millimeters in length, 27.2 millimeters in depth, and 21.4 millimeters in height. It is suitable for use in environments with temperatures ranging from -50 degrees Celsius to 100 degrees Celsius.
Weidmuller 1960910000 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 44.8 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 21.4 |
| Product Weight (g) | 16.06 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Termination Method | Clamp |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1960910000 to view detailed technical specifications.
No datasheet is available for this part.