Conn SC Single Mode Simplex PL ST Cable Mount
Weidmuller 1962920000 technical specifications.
| Housing Color | Beige |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1962920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.