The Weidmuller IE-Line Simplex Cable Mount Connector features a beige housing color, supports 1000 mating cycles, and operates within a temperature range of -40°C to 70°C. It is designed for free-hanging mount applications and is rated for IP20. This connector is not RoHS compliant.
Weidmuller 1962930000 technical specifications.
| Housing Color | Beige |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1962930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.