Conn SCRJ Single Mode PL ST Cable Mount
Weidmuller 1962950000 technical specifications.
| Housing Color | Beige |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1962950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.