Weidmuller 1963120000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Plug-In |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1963120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.