Weidmuller 1963330000 technical specifications.
| Body Material | ZINC DIE CAST |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1963330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.