The Weidmuller 1963500000 is an 8-position modular I/O connector with 8 contacts and 1 port. It features a nickel contact material with gold plating and a user-selectable direction. The connector is rated for operation between -40°C and 70°C and is compliant with IP67, waterproof and dust-tight ratings. It has a shielded design and is terminated with IDC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1963500000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Nickel |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1963500000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.