Weidmuller 1963530000 technical specifications.
| Color | Grey |
| Gender | Female |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | IE-Line |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1963530000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.