
Weidmuller 1966020000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Thermoplastic |
| Length | 58mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 12 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Weight | 63g |
| Width | 18mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1966020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
