Weidmuller 1966090000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Thermoplastic |
| Length | 58mm |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | WSI |
| Terminal Width | 54mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 128g |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1966090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
