Weidmuller 1967230000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 33.5mm |
| Length | 64mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® HVE |
| Termination | CLAMP |
| Voltage Rating | 830V |
| Width | 34mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1967230000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.