Weidmuller 1968150000 technical specifications.
| Body Material | ZINC DIE CAST |
| Housing Color | Silver |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | IE-Line |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1968150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.