Weidmuller 1968230000 technical specifications.
| Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Series | Omnimate BL |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1968230000 to view detailed technical specifications.
No datasheet is available for this part.