Weidmuller 1968950000 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Screw Terminal |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1968950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.