PCB plug-in connector, female plug, featuring 2 positions and 2 poles on a single level. This black connector utilizes a copper alloy contact material and a nylon insulation material, rated for 300V and 10A (with a 17.5A rating). It supports screwless termination for wire gauges from 16AWG to 26AWG and operates within a temperature range of -50°C to 120°C, boasting a UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1971500000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1971500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.