PCB plug-in connector, female plug, featuring 5 positions and 5 poles with a 3.81 mm pitch. This general terminal block offers screwless termination and a current rating of 17.5A at 300V. Constructed with a copper alloy contact material with tin plating and a black nylon insulation, it operates within a temperature range of -50°C to 120°C. Approved by CSA and cURus, it meets UL94 V-0 flammability standards and IP20 ratings.
Weidmuller 1971620000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1971620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.