9-position, 1-level, 1-row flexible flat cable/flexible printed circuit connector with 3.81mm pitch. Features screwless termination, copper alloy contacts, and nylon insulation. Rated for 10A and 300V, with a current rating of 17.5A. Operates within a temperature range of -50°C to 120°C and boasts UL94 V-0 flammability. Suitable for wire gauges from 16AWG to 26AWG.
Weidmuller 1971850000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1971850000 to view detailed technical specifications.
No datasheet is available for this part.