3-pole PCB plug-in connector with 3.81 mm pitch, featuring PUSH IN spring connection for screwless termination. Rated for 10A and 300V, this female plug accepts wire gauges from 16AWG to 26AWG with a maximum connection of 1.5 mm². Constructed with a copper alloy contact material and Nylon insulation, it offers a broad operating temperature range from -50°C to 120°C and a flammability rating of UL94 V-0. This free-hanging terminal block is IP20 rated and supplied in a box.
Weidmuller 1972610000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Omnimate BC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1972610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.