This 15-pin terminal block from Weidmuller is rated for 300V and 6A. It features a free hanging design and is approved by CSA and cURus. The block is made from CuSn with a tin plating and has a flammability rating of UL94 V-0. It is packaged in a box with 24 units per package and has a pitch of 0.197inch.
Weidmuller 1980300000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1980300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.