This 6-pole 6-position terminal block features a current rating of 19A and a voltage rating of 300V. It meets CSA and cURus approvals and has a flammability rating of UL94 V-0. The terminal block is made of CuSn contact material and is packaged in a box. It is RoHS compliant and has a pitch of 0.2inch.
Weidmuller 1982350000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1982350000 to view detailed technical specifications.
No datasheet is available for this part.