9-position, 1-row, 5.08mm pitch screwless terminal block for cable mounting. Features 18.5A current rating, 300V voltage rating, and accepts wire gauges from 12AWG to 26AWG. Constructed with CuSn contacts plated in tin, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. This orange, IP20 rated component is CSA and cURus approved and RoHS compliant.
Weidmuller 1983150000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Pitch | 0.2inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BLF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983150000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.