This Omnimate BL terminal block from Weidmuller features 10 poles and positions, with a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is rated for 300V and 18.5A, with a flammability rating of UL94 V-0. The block is RoHS compliant and has an IP20 rating, making it suitable for use in a variety of applications. It is available in a box packaging format and is designed for free hanging mounting.
Weidmuller 1983350000 technical specifications.
| Approvals | CSA, cURus |
| Color | Orange |
| Contact Material | CuSn |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1983350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.