Weidmuller 2042 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 102mm |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.57mm |
| Width | 73.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 2042 to view detailed technical specifications.
No datasheet is available for this part.